RURG80100-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 2 616
Unit Price: 140,06000 Kč
Datasheet

Similar


IXYS
In Stock: 258
Unit Price: 208,72000 Kč
Datasheet
Diode 1000 V 80A Through Hole TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RURG80100-F085

DigiKey Part Number
RURG80100-F085-ND
Manufacturer
Manufacturer Product Number
RURG80100-F085
Description
DIODE AVALANCHE 1000V 80A TO2472
Customer Reference
Detailed Description
Diode 1000 V 80A Through Hole TO-247-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
80A
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 80 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
250 µA @ 80 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-247-2
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes