



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RSL10 | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,67000 Kč | 813,67 Kč |
| Unit Price without VAT: | 813,67000 Kč |
|---|---|
| Unit Price with VAT: | 984,54070 Kč |

