
RGP10M | |
|---|---|
DigiKey Part Number | RGP10MFSTR-ND - Tape & Reel (TR) RGP10MFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGP10M |
Description | DIODE STANDARD 1000V 1A DO41 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 100 | 4,82740 Kč | 482,74 Kč |
| 500 | 3,64274 Kč | 1 821,37 Kč |
| 1 000 | 3,15411 Kč | 3 154,11 Kč |
| 2 000 | 2,93804 Kč | 5 876,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,54496 Kč | 12 724,80 Kč |
| 10 000 | 2,26778 Kč | 22 677,80 Kč |
| 15 000 | 2,26295 Kč | 33 944,25 Kč |
| 25 000 | 2,18201 Kč | 54 550,25 Kč |
| 35 000 | 1,99496 Kč | 69 823,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |






