Diode 800 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP10K

DigiKey Part Number
RGP10KTR-ND - Tape & Reel (TR)
RGP10KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RGP10K
Description
DIODE STANDARD 800V 1A DO41
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,79500 Kč57,95 Kč
1003,64950 Kč364,95 Kč
5002,72050 Kč1 360,25 Kč
1 0002,42044 Kč2 420,44 Kč
2 0002,16731 Kč4 334,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,75270 Kč8 763,50 Kč
10 0001,59549 Kč15 954,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč