
RGP10J | |
|---|---|
DigiKey Part Number | RGP10JTR-ND - Tape & Reel (TR) RGP10JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGP10J |
Description | DIODE STANDARD 600V 1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,10500 Kč | 41,05 Kč |
| 100 | 3,29010 Kč | 329,01 Kč |
| 500 | 2,45064 Kč | 1 225,32 Kč |
| 1 000 | 2,06900 Kč | 2 069,00 Kč |
| 2 000 | 1,95039 Kč | 3 900,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,46697 Kč | 7 334,85 Kč |
| 10 000 | 1,18669 Kč | 11 866,90 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |

