1N4728A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP10G

DigiKey Part Number
488-RGP10GTR-ND - Tape & Reel (TR)
488-RGP10GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RGP10G
Description
DIODE STANDARD 400V 1A DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 260
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
105,22000 Kč52,20 Kč
1003,29010 Kč329,01 Kč
5002,45064 Kč1 225,32 Kč
1 0002,17931 Kč2 179,31 Kč
2 0001,95039 Kč3 900,78 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,68250 Kč8 412,50 Kč
10 0001,53072 Kč15 307,20 Kč
15 0001,45335 Kč21 800,25 Kč
25 0001,36640 Kč34 160,00 Kč
35 0001,31489 Kč46 021,15 Kč
50 0001,26483 Kč63 241,50 Kč
125 0001,17294 Kč146 617,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42000 Kč
Unit Price with VAT:10,18820 Kč