
RGF1M | |
|---|---|
DigiKey Part Number | RGF1MTR-ND - Tape & Reel (TR) RGF1MCT-ND - Cut Tape (CT) RGF1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGF1M |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RGF1M Models |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 8.5pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 100 | 5,79120 Kč | 579,12 Kč |
| 500 | 4,38564 Kč | 2 192,82 Kč |
| 1 000 | 3,93230 Kč | 3 932,30 Kč |
| 2 000 | 3,55045 Kč | 7 100,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,76099 Kč | 20 707,42 Kč |
| 15 000 | 2,54693 Kč | 38 203,95 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

