DO214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGF1B

DigiKey Part Number
RGF1BTR-ND - Tape & Reel (TR)
RGF1BCT-ND - Cut Tape (CT)
RGF1BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGF1B
Description
DIODE STANDARD 100V 1A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
RGF1B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
8.5pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 513
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,37000 Kč11,37 Kč
107,49400 Kč74,94 Kč
1005,70880 Kč570,88 Kč
5004,33252 Kč2 166,26 Kč
1 0003,88878 Kč3 888,78 Kč
2 0003,56450 Kč7 129,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,87015 Kč21 526,12 Kč
15 0002,73235 Kč40 985,25 Kč
22 5002,48767 Kč55 972,58 Kč
52 5002,47601 Kč129 990,53 Kč
Manufacturers Standard Package
Unit Price without VAT:11,37000 Kč
Unit Price with VAT:13,75770 Kč