
QED223 | |
|---|---|
DigiKey Part Number | QED223-ND |
Manufacturer | |
Manufacturer Product Number | QED223 |
Description | EMITTER IR 880NM 100MA RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.7V 100mA 25mW/sr @ 100mA 30° Radial, 5mm Dia (T 1 3/4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 25mW/sr @ 100mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, 5mm Dia (T 1 3/4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 250 | 5,86852 Kč | 1 467,13 Kč |
| 500 | 5,43512 Kč | 2 717,56 Kč |
| 1 000 | 5,06640 Kč | 5 066,40 Kč |
| 2 000 | 4,75311 Kč | 9 506,22 Kč |
| 5 000 | 4,41050 Kč | 22 052,50 Kč |
| 10 000 | 4,19674 Kč | 41 967,40 Kč |
| 25 000 | 3,96360 Kč | 99 090,00 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |





