Infrared (IR) Emitter 890nm 1.7V (Max) 100mA 50mW/sr @ 100mA 16° Radial, 5mm Dia (T 1 3/4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QED123A4R0

DigiKey Part Number
QED123A4R0TR-ND - Tape & Reel (TR)
QED123A4R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
QED123A4R0
Description
EMITTER IR 880NM 100MA RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 890nm 1.7V (Max) 100mA 50mW/sr @ 100mA 16° Radial, 5mm Dia (T 1 3/4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
50mW/sr @ 100mA
Wavelength
890nm
Voltage - Forward (Vf) (Typ)
1.7V (Max)
Viewing Angle
16°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
Radial, 5mm Dia (T 1 3/4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 123
Factory Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,74000 Kč14,74 Kč
1010,14600 Kč101,46 Kč
1007,37170 Kč737,17 Kč
5006,13270 Kč3 066,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2005,62948 Kč6 755,38 Kč
2 4005,29846 Kč12 716,30 Kč
3 6005,12866 Kč18 463,18 Kč
6 0004,93679 Kč29 620,74 Kč
8 4004,82263 Kč40 510,09 Kč
12 0004,71129 Kč56 535,48 Kč
30 0004,46544 Kč133 963,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,74000 Kč
Unit Price with VAT:17,83540 Kč