
QEB373 | |
|---|---|
DigiKey Part Number | QEB373-ND |
Manufacturer | |
Manufacturer Product Number | QEB373 |
Description | EMITTER IR 875NM 50MA AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 1.7V 50mA 16mW/sr @ 100mA 24° Axial |
Datasheet | Datasheet |
EDA/CAD Models | QEB373 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 16mW/sr @ 100mA | |
Wavelength | 875nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,62000 Kč | 15,62 Kč |
| 10 | 10,87300 Kč | 108,73 Kč |
| 100 | 7,93830 Kč | 793,83 Kč |
| 500 | 6,62228 Kč | 3 311,14 Kč |
| 1 000 | 6,19068 Kč | 6 190,68 Kč |
| 2 000 | 5,82386 Kč | 11 647,72 Kč |
| 5 000 | 5,42292 Kč | 27 114,60 Kč |
| 10 000 | 5,17299 Kč | 51 729,90 Kč |
| 25 000 | 4,90046 Kč | 122 511,50 Kč |
| Unit Price without VAT: | 15,62000 Kč |
|---|---|
| Unit Price with VAT: | 18,90020 Kč |


