
QEB363ZR | |
|---|---|
DigiKey Part Number | QEB363ZRTR-ND - Tape & Reel (TR) QEB363ZRCT-ND - Cut Tape (CT) QEB363ZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QEB363ZR |
Description | EMITTER IR 940NM 50MA SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.6V 50mA 8mW/sr @ 100mA 24° 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 8mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 7,09400 Kč | 70,94 Kč |
| 100 | 5,08780 Kč | 508,78 Kč |
| 500 | 4,18222 Kč | 2 091,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,88436 Kč | 3 884,36 Kč |
| 2 000 | 3,63102 Kč | 7 262,04 Kč |
| 3 000 | 3,50083 Kč | 10 502,49 Kč |
| 5 000 | 3,35364 Kč | 16 768,20 Kč |
| 7 000 | 3,26603 Kč | 22 862,21 Kč |
| 10 000 | 3,18055 Kč | 31 805,50 Kč |
| 25 000 | 2,99162 Kč | 74 790,50 Kč |
| 50 000 | 2,87397 Kč | 143 698,50 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |



