
PZTA06 | |
|---|---|
DigiKey Part Number | PZTA06TR-ND - Tape & Reel (TR) PZTA06CT-ND - Cut Tape (CT) PZTA06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZTA06 |
Description | TRANS NPN 80V 0.5A SOT-223-4 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 1 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | PZTA06 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-223-4 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 100 | 6,90620 Kč | 690,62 Kč |
| 500 | 5,26798 Kč | 2 633,99 Kč |
| 1 000 | 4,73946 Kč | 4 739,46 Kč |
| 2 000 | 4,29472 Kč | 8 589,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,69838 Kč | 14 793,52 Kč |
| 8 000 | 3,40131 Kč | 27 210,48 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |








