New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRISM1M-AR1223NPSC130110-GEVB

DigiKey Part Number
5556-PRISM1M-AR1223NPSC130110-GEVB-ND
Manufacturer
Manufacturer Product Number
PRISM1M-AR1223NPSC130110-GEVB
Description
AR1223 IMAGE SENSOR PRISM MODULE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
AR1223 - Image Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Image Sensor
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
No
Contents
Board(s)
Utilized IC / Part
AR1223
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 357,73000 Kč6 357,73 Kč
Manufacturers Standard Package
Unit Price without VAT:6 357,73000 Kč
Unit Price with VAT:7 692,85330 Kč