P6SMB27AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4 236
Unit Price: 21,21000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 828
Unit Price: 11,13000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 14,70000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 693
Unit Price: 13,44000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 113 721
Unit Price: 10,29000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14 930
Unit Price: 13,23000 Kč
Datasheet
37.5V Clamp 16A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB27AT3

DigiKey Part Number
P6SMB27AT3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB27AT3
Description
TVS DIODE 23.1VWM 37.5VC SMB
Customer Reference
Detailed Description
37.5V Clamp 16A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
P6SMB27AT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
700pF @ 1MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
23.1V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
25.7V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
37.5V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
16A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1KSMB27ALittelfuse Inc.4 23618-1KSMB27ACT-ND21,21000 KčSimilar
P6SMB27ALittelfuse Inc.5 828P6SMB27ALFCT-ND11,13000 KčSimilar
PTVS24VP1UP,115Nexperia USA Inc.01727-4434-1-ND14,70000 KčSimilar
SM6T27ASTMicroelectronics6 693497-7435-1-ND13,44000 KčSimilar
SMBJ24ALittelfuse Inc.113 721SMBJ24ALFCT-ND10,29000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes