



ONA10IVGEVB | |
|---|---|
DigiKey Part Number | 488-ONA10IVGEVB-ND |
Manufacturer | |
Manufacturer Product Number | ONA10IVGEVB |
Description | EVAL BOARD FOR ONA10IV |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | ONA10IV - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 16W x 1 @ 4Ohm | |
Voltage - Supply | 5.5V ~ 14V | |
Utilized IC / Part | ONA10IV | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 449,85000 Kč | 5 449,85 Kč |
| Unit Price without VAT: | 5 449,85000 Kč |
|---|---|
| Unit Price with VAT: | 6 594,31850 Kč |

