
NZT902 | |
|---|---|
DigiKey Part Number | NZT902TR-ND - Tape & Reel (TR) NZT902CT-ND - Cut Tape (CT) NZT902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZT902 |
Description | TRANS NPN 90V 3A SOT-223-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 90 V 3 A 75MHz 1 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | NZT902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 90 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 1A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 75MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 10 | 12,33500 Kč | 123,35 Kč |
| 100 | 8,02430 Kč | 802,43 Kč |
| 500 | 6,16766 Kč | 3 083,83 Kč |
| 1 000 | 5,56983 Kč | 5 569,83 Kč |
| 2 000 | 5,06632 Kč | 10 132,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,64284 Kč | 18 571,36 Kč |
| 8 000 | 4,28662 Kč | 34 292,96 Kč |
| 12 000 | 4,10515 Kč | 49 261,80 Kč |
| 20 000 | 3,90130 Kč | 78 026,00 Kč |
| 28 000 | 3,87320 Kč | 108 449,60 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |



