11.5V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZQA6V2XV5T1G

DigiKey Part Number
488-NZQA6V2XV5T1GTR-ND - Tape & Reel (TR)
488-NZQA6V2XV5T1GCT-ND - Cut Tape (CT)
488-NZQA6V2XV5T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZQA6V2XV5T1G
Description
TVS DIODE 4VWM 11.5VC SOT553
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
11.5V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553
Datasheet
 Datasheet
EDA/CAD Models
NZQA6V2XV5T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
4V
Voltage - Breakdown (Min)
5.89V
Voltage - Clamping (Max) @ Ipp
11.5V
Current - Peak Pulse (10/1000µs)
9A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
80pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 924
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
106,90800 Kč69,08 Kč
1004,38440 Kč438,44 Kč
5003,28870 Kč1 644,35 Kč
1 0002,93468 Kč2 934,68 Kč
2 0002,63641 Kč5 272,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,20852 Kč8 834,08 Kč
8 0002,01271 Kč16 101,68 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč