
NZL5V6AXV3T1G | |
|---|---|
DigiKey Part Number | NZL5V6AXV3T1GOSTR-ND - Tape & Reel (TR) NZL5V6AXV3T1GOSCT-ND - Cut Tape (CT) NZL5V6AXV3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZL5V6AXV3T1G |
Description | TVS DIODE 3VWM 7VC SC893 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 10.1A (8/20µs) Ipp Tvs Diode Surface Mount SC-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | NZL5V6AXV3T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 5.32V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 10.1A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 12000 |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 100 | 2,12080 Kč | 212,08 Kč |
| 500 | 2,09980 Kč | 1 049,90 Kč |
| 1 000 | 2,07880 Kč | 2 078,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,49086 Kč | 4 472,58 Kč |
| 6 000 | 1,44886 Kč | 8 693,16 Kč |
| 9 000 | 1,30188 Kč | 11 716,92 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

