
NZD3V6MUT5G | |
|---|---|
DigiKey Part Number | 488-NZD3V6MUT5GTR-ND - Tape & Reel (TR) 488-NZD3V6MUT5GCT-ND - Cut Tape (CT) 488-NZD3V6MUT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZD3V6MUT5G |
Description | DIODE ZENER 3.6V 300MW 2-X3DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±5% Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-X3DFN (0.6x0.3) (0201) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,85200 Kč | 18,52 Kč |
| 25 | 1,61680 Kč | 40,42 Kč |
| 100 | 1,36400 Kč | 136,40 Kč |
| 250 | 1,24364 Kč | 310,91 Kč |
| 500 | 1,17164 Kč | 585,82 Kč |
| 1 000 | 1,11186 Kč | 1 111,86 Kč |
| 2 500 | 1,04896 Kč | 2 622,40 Kč |
| 5 000 | 1,04669 Kč | 5 233,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,97981 Kč | 9 798,10 Kč |
| 20 000 | 0,95411 Kč | 19 082,20 Kč |
| 30 000 | 0,94123 Kč | 28 236,90 Kč |
| 50 000 | 0,92697 Kč | 46 348,50 Kč |
| 70 000 | 0,91863 Kč | 64 304,10 Kč |
| 100 000 | 0,91061 Kč | 91 061,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |


