
NZD2V4MUT5G | |
|---|---|
DigiKey Part Number | 488-NZD2V4MUT5GTR-ND - Tape & Reel (TR) 488-NZD2V4MUT5GCT-ND - Cut Tape (CT) 488-NZD2V4MUT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZD2V4MUT5G |
Description | DIODE ZENER 2.4V 200MW 2-X3DFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 200 mW ±5% Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-X3DFN (0.6x0.3) (0201) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 100 | 1,63570 Kč | 163,57 Kč |
| 500 | 1,19478 Kč | 597,39 Kč |
| 1 000 | 1,05137 Kč | 1 051,37 Kč |
| 2 000 | 0,93032 Kč | 1 860,64 Kč |
| 5 000 | 0,79876 Kč | 3 993,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,71721 Kč | 7 172,10 Kč |
| 20 000 | 0,64853 Kč | 12 970,60 Kč |
| 30 000 | 0,61352 Kč | 18 405,60 Kč |
| 50 000 | 0,57416 Kč | 28 708,00 Kč |
| 70 000 | 0,55084 Kč | 38 558,80 Kč |
| 100 000 | 0,52816 Kč | 52 816,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


