SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZ9F18VT5G

DigiKey Part Number
NZ9F18VT5GOSTR-ND - Tape & Reel (TR)
NZ9F18VT5GOSCT-ND - Cut Tape (CT)
NZ9F18VT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZ9F18VT5G
Description
DIODE ZENER 18V 250MW SOD923
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 250 mW ±5% Surface Mount SOD-923
cms-datasheet
 cms-datasheet
EDA/CAD Models
NZ9F18VT5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-923
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 935
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
15,41000 Kč5,41 Kč
103,64100 Kč36,41 Kč
1001,76850 Kč176,85 Kč
5001,60206 Kč801,03 Kč
1 0001,43561 Kč1 435,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
8 0001,08191 Kč8 655,28 Kč
16 0001,06988 Kč17 118,08 Kč
24 0001,06027 Kč25 446,48 Kč
40 0000,99213 Kč39 685,20 Kč
56 0000,93627 Kč52 431,12 Kč
Manufacturers Standard Package
Unit Price without VAT:5,41000 Kč
Unit Price with VAT:6,54610 Kč