Zener Diode 5.1 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
2-X2DFNW

NZ8F5V1MX2WT5G

DigiKey Part Number
488-NZ8F5V1MX2WT5GTR-ND - Tape & Reel (TR)
488-NZ8F5V1MX2WT5GCT-ND - Cut Tape (CT)
488-NZ8F5V1MX2WT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZ8F5V1MX2WT5G
Description
DIODE ZENER 5.1V 250MW 2-X2DFNW
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
2-X2DFNW (1x0.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 724
Factory Stock: 152 000
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:8000
Tape & Reel (TR):8000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,88500 Kč38,85 Kč
1001,28090 Kč128,09 Kč
5001,19688 Kč598,44 Kč
1 0000,77693 Kč776,93 Kč
2 0000,73567 Kč1 471,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,69293 Kč5 543,44 Kč
16 0000,68030 Kč10 884,80 Kč
24 0000,61741 Kč14 817,84 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč