Zener Diode 3.3 V 250 mW ±7.58% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 250 mW ±7.58% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
2-X2DFNW

NZ8F3V3MX2WT5G

DigiKey Part Number
488-NZ8F3V3MX2WT5GTR-ND - Tape & Reel (TR)
488-NZ8F3V3MX2WT5GCT-ND - Cut Tape (CT)
488-NZ8F3V3MX2WT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZ8F3V3MX2WT5G
Description
DIODE ZENER 3.3V 250MW 2-X2DFNW
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 250 mW ±7.58% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7.58%
Supplier Device Package
2-X2DFNW (1x0.6)
Power - Max
250 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZ8F3V3SMX2WT5Gonsemi15 800488-NZ8F3V3SMX2WT5GCT-ND5,46000 KčParametric Equivalent
SZNZ8F3V3MX2WT5Gonsemi7 730488-SZNZ8F3V3MX2WT5GCT-ND7,77000 KčParametric Equivalent
SZNZ8F3V3SMX2WT5Gonsemi1488-SZNZ8F3V3SMX2WT5GCT-ND5,67000 KčParametric Equivalent
In-Stock: 5 318
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,46500 Kč34,65 Kč
1002,15020 Kč215,02 Kč
5001,57862 Kč789,31 Kč
1 0001,39301 Kč1 393,01 Kč
2 0001,23626 Kč2 472,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,91927 Kč7 354,16 Kč
16 0000,83245 Kč13 319,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč