NZ8F20VSMX2WT5G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 7 940
Unit Price: 9,24000 Kč
Datasheet
Zener Diode 20 V 250 mW ±2.3% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 250 mW ±2.3% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
2-X2DFNW

NZ8F20VSMX2WT5G

DigiKey Part Number
488-NZ8F20VSMX2WT5GTR-ND - Tape & Reel (TR)
488-NZ8F20VSMX2WT5GCT-ND - Cut Tape (CT)
488-NZ8F20VSMX2WT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZ8F20VSMX2WT5G
Description
DIODE ZENER 20V 250MW 2-X2DFNW
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 250 mW ±2.3% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
55 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 15.4 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.3%
Supplier Device Package
2-X2DFNW (1x0.6)
Power - Max
250 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZNZ8F20VSMX2WT5Gonsemi7 940488-SZNZ8F20VSMX2WT5GCT-ND9,24000 KčParametric Equivalent
Available To Order
Factory Stock: 8 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,42792 Kč11 423,36 Kč
16 0001,30315 Kč20 850,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč