Parametric Equivalent



NZ8F10VSMX2WT5G | |
|---|---|
DigiKey Part Number | 488-NZ8F10VSMX2WT5GTR-ND - Tape & Reel (TR) 488-NZ8F10VSMX2WT5GCT-ND - Cut Tape (CT) 488-NZ8F10VSMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ8F10VSMX2WT5G |
Description | DIODE ZENER 10V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 250 mW ±2.3% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 7 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.3% | Supplier Device Package 2-X2DFNW (1x0.6) |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZNZ8F10VSMX2WT5G | onsemi | 7 975 | 488-SZNZ8F10VSMX2WT5GCT-ND | 9,24000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,42792 Kč | 11 423,36 Kč |
| 16 000 | 1,30315 Kč | 20 850,40 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


