Mosfet Array 100V Through Hole APM21-CGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 100V Through Hole APM21-CGA
21 PowerDIP

NXV10V125DT1

DigiKey Part Number
488-NXV10V125DT1-ND
Manufacturer
Manufacturer Product Number
NXV10V125DT1
Description
MOSFET
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V Through Hole APM21-CGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
101nC @ 10V
Manufacturer
onsemi
Input Capacitance (Ciss) (Max) @ Vds
6970pF @ 50V
Packaging
Tube
Operating Temperature
175°C (TJ)
Part Status
Active
Grade
Automotive
Technology
MOSFET (Metal Oxide)
Qualification
AEC-Q101
Configuration
6 N-Channel (Three Phase Inverter)
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100V
Package / Case
21-PowerDIP Module (1.370", 34.80mm)
Rds On (Max) @ Id, Vgs
2.2mOhm @ 80A, 12V
Supplier Device Package
APM21-CGA
Vgs(th) (Max) @ Id
4.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Factory Stock: 440
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1621,12000 Kč621,12 Kč
10501,81000 Kč5 018,10 Kč
44457,11682 Kč20 113,14 Kč
132434,12727 Kč57 304,80 Kč
264422,87189 Kč111 638,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:621,12000 Kč
Unit Price with VAT:751,55520 Kč