
NXV08V110DB1 | |
|---|---|
DigiKey Part Number | NXV08V110DB1-ND |
Manufacturer | |
Manufacturer Product Number | NXV08V110DB1 |
Description | MOSFET IPM 80V 19-PWRDIP MOD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 80 V 19-PowerDIP Module (1.470", 37.34mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase Inverter | |
Voltage | 80 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 19-PowerDIP Module (1.470", 37.34mm) | |
Base Product Number |
| Tube: | 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,73000 Kč | 730,73 Kč |
| 10 | 593,42400 Kč | 5 934,24 Kč |
| 44 | 541,96318 Kč | 23 846,38 Kč |
| 132 | 515,48182 Kč | 68 043,60 Kč |
| 264 | 502,52030 Kč | 132 665,36 Kč |
| Unit Price without VAT: | 730,73000 Kč |
|---|---|
| Unit Price with VAT: | 884,18330 Kč |


