PMIC APM-19-CBC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXV08V080DB1

DigiKey Part Number
NXV08V080DB1-ND
Manufacturer
Manufacturer Product Number
NXV08V080DB1
Description
3-PHASE INVERTER AUTOMOTI
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
PMIC APM-19-CBC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Applications
-
Current - Supply
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Through Hole
Package / Case
19-PowerDIP Module (1.470", 37.34mm)
Supplier Device Package
APM-19-CBC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 176
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:44
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1632,67000 Kč632,67 Kč
44398,78545 Kč17 546,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:632,67000 Kč
Unit Price with VAT:765,53070 Kč