
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 80V | |
Current - Continuous Drain (Id) @ 25°C | 200A (Tj) | |
Rds On (Max) @ Id, Vgs | 0.99mOhm @ 80A, 10V, 1.35mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 195nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 14000pF @ 40V | |
Power - Max | - | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Package / Case | 12-PowerDIP Module (1.118", 28.40mm) | |
Supplier Device Package | APM12-CBA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,66000 Kč | 414,66 Kč |
| 10 | 296,92200 Kč | 2 969,22 Kč |
| 288 | 234,06750 Kč | 67 411,44 Kč |
| Unit Price without VAT: | 414,66000 Kč |
|---|---|
| Unit Price with VAT: | 501,73860 Kč |


