IGBT Module Trench Field Stop Half Bridge 1200 V 800 A Chassis Mount 11-PIM (152x62.15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXH800H120L7QDSG

DigiKey Part Number
488-NXH800H120L7QDSG-ND
Manufacturer
Manufacturer Product Number
NXH800H120L7QDSG
Description
IGBT MODULE 1200V 800A 11-PIM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge 1200 V 800 A Chassis Mount 11-PIM (152x62.15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
800 A
Vce(on) (Max) @ Vge, Ic
2.05V @ 15V, 800A
Current - Collector Cutoff (Max)
100 µA
Input Capacitance (Cies) @ Vce
94300 pF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
11-PIM (152x62.15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Factory Stock: 432
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 254,19000 Kč4 254,19 Kč
243 991,79000 Kč95 802,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 254,19000 Kč
Unit Price with VAT:5 147,56990 Kč