
NXH600N65L4Q2F2SG | |
|---|---|
DigiKey Part Number | 488-NXH600N65L4Q2F2SG-ND |
Manufacturer | |
Manufacturer Product Number | NXH600N65L4Q2F2SG |
Description | IGBT MOD 650V 483A 931W 41-PIM |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 650 V 483 A 931 W Chassis Mount 41-PIM/Q2PACK (93x47) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 483 A | |
Power - Max | 931 W | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 600A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input Capacitance (Cies) @ Vce | 37.1 nF @ 20 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | 41-PIM/Q2PACK (93x47) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 083,14000 Kč | 3 083,14 Kč |
| Unit Price without VAT: | 3 083,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 730,59940 Kč |

