
NXH600N105L7F5S1HG | |
|---|---|
DigiKey Part Number | 488-NXH600N105L7F5S1HG-ND |
Manufacturer | |
Manufacturer Product Number | NXH600N105L7F5S1HG |
Description | IGBT MODULE 1.05KV 429A 1.08KW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 1.05 kV 429 A 1.08 kW Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1.05 kV | |
Current - Collector (Ic) (Max) | 429 A | |
Power - Max | 1.08 kW | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 600A | |
Current - Collector Cutoff (Max) | 500 µA | |
Input Capacitance (Cies) @ Vce | 48597 pF @ 20 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 888,57000 Kč | 3 888,57 Kč |
| 24 | 3 593,23500 Kč | 86 237,64 Kč |
| Unit Price without VAT: | 3 888,57000 Kč |
|---|---|
| Unit Price with VAT: | 4 705,16970 Kč |



