NXH50C120L2C2ES1G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 255
Unit Price: 2 190,09000 Kč
Datasheet
Energy Infrastructure | Solutions for Solar Inverters
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Energy Infrastructure | Solutions for Solar Inverters
Power Integrated Modules for Industrial Drives

NXH50C120L2C2ES1G

DigiKey Part Number
488-NXH50C120L2C2ES1G-ND
Manufacturer
Manufacturer Product Number
NXH50C120L2C2ES1G
Description
IGBT MOD 1200V 50A 20MW 26-DIP
Customer Reference
Detailed Description
IGBT Module Three Phase Inverter with Brake 1200 V 50 A 20 mW Through Hole 26-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Configuration
Three Phase Inverter with Brake
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
50 A
Power - Max
20 mW
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 50A
Current - Collector Cutoff (Max)
250 µA
Input Capacitance (Cies) @ Vce
11.89 nF @ 20 V
Input
Three Phase Bridge Rectifier
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
26-PowerDIP Module (1.199", 47.20mm)
Supplier Device Package
26-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 255 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

18In Stock
Ships from Rochester Electronics, LLC