
NXH40B120MNQ0SNG | |
|---|---|
DigiKey Part Number | 5556-NXH40B120MNQ0SNG-ND |
Manufacturer | |
Manufacturer Product Number | NXH40B120MNQ0SNG |
Description | IGBT MODULE 118W 22-PIM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Dual Boost Chopper 118 W Chassis Mount 22-PIM/Q0BOOST (55x32.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Dual Boost Chopper | |
Power - Max | 118 W | |
Vce(on) (Max) @ Vge, Ic | - | |
Input Capacitance (Cies) @ Vce | 3.227 nF @ 20 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | 22-PIM/Q0BOOST (55x32.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 880,16000 Kč | 1 880,16 Kč |
| 24 | 1 434,00583 Kč | 34 416,14 Kč |
| Unit Price without VAT: | 1 880,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 274,99360 Kč |

