Mosfet Array 1200V (1.2kV) 30A (Tc) 74W (Tj) Chassis Mount 22-PIM (33.8x42.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 1200V (1.2kV) 30A (Tc) 74W (Tj) Chassis Mount 22-PIM (33.8x42.5)
Enabling Future DCFC with onsemi’s EliteSiC Power Modules

NXH040F120MNF1PG

DigiKey Part Number
5556-NXH040F120MNF1PG-ND
Manufacturer
Manufacturer Product Number
NXH040F120MNF1PG
Description
MOSFET 4N-CH 1200V 30A 22PIM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 30A (Tc) 74W (Tj) Chassis Mount 22-PIM (33.8x42.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
4 N-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
30A (Tc)
Rds On (Max) @ Id, Vgs
56mOhm @ 25A, 20V
Vgs(th) (Max) @ Id
4.3V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
122.1nC @ 20V
Input Capacitance (Ciss) (Max) @ Vds
1505pF @ 800V
Power - Max
74W (Tj)
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
22-PIM (33.8x42.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 008,25000 Kč2 008,25 Kč
281 552,17214 Kč43 460,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 008,25000 Kč
Unit Price with VAT:2 429,98250 Kč