


NXH020U90MNF2PTG | |
|---|---|
DigiKey Part Number | 5556-NXH020U90MNF2PTG-ND |
Manufacturer | |
Manufacturer Product Number | NXH020U90MNF2PTG |
Description | MOSFET 2N-CH 900V 149A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 900V 149A (Tc) 352W (Tj) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 900V | |
Current - Continuous Drain (Id) @ 25°C | 149A (Tc) | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 100A, 15V | |
Vgs(th) (Max) @ Id | 4.3V @ 40mA | |
Gate Charge (Qg) (Max) @ Vgs | 546.4nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 7007pF @ 450V | |
Power - Max | 352W (Tj) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 652,39000 Kč | 3 652,39 Kč |
| 20 | 3 155,40100 Kč | 63 108,02 Kč |
| Unit Price without VAT: | 3 652,39000 Kč |
|---|---|
| Unit Price with VAT: | 4 419,39190 Kč |

