Mosfet Array 1200V (1.2kV) 51A (Tc) 119W (Tj) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 1200V (1.2kV) 51A (Tc) 119W (Tj) Chassis Mount
Module
Enabling Future DCFC with onsemi’s EliteSiC Power Modules

NXH020P120MNF1PTG

DigiKey Part Number
5556-NXH020P120MNF1PTG-ND
Manufacturer
Manufacturer Product Number
NXH020P120MNF1PTG
Description
MOSFET 2N-CH 1200V 51A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 51A (Tc) 119W (Tj) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
51A (Tc)
Rds On (Max) @ Id, Vgs
30mOhm @ 50A, 20V
Vgs(th) (Max) @ Id
4.3V @ 20mA
Gate Charge (Qg) (Max) @ Vgs
213.5nC @ 20V
Input Capacitance (Ciss) (Max) @ Vds
2420pF @ 800V
Power - Max
119W (Tj)
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 693,83000 Kč2 693,83 Kč
282 203,74000 Kč61 704,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 693,83000 Kč
Unit Price with VAT:3 259,53430 Kč