



NXH020P120MNF1PG | |
|---|---|
DigiKey Part Number | 5556-NXH020P120MNF1PG-ND |
Manufacturer | |
Manufacturer Product Number | NXH020P120MNF1PG |
Description | MOSFET 2N-CH 1200V 51A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 51A (Tc) 119W (Tj) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 51A (Tc) | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 50A, 20V | |
Vgs(th) (Max) @ Id | 4.3V @ 20mA | |
Gate Charge (Qg) (Max) @ Vgs | 213.5nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2420pF @ 800V | |
Power - Max | 119W (Tj) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 693,83000 Kč | 2 693,83 Kč |
| 28 | 2 203,74000 Kč | 61 704,72 Kč |
| Unit Price without VAT: | 2 693,83000 Kč |
|---|---|
| Unit Price with VAT: | 3 259,53430 Kč |


