Mosfet Array 1200V (1.2kV) 51A (Tc) 119W (Tj) Chassis Mount 22-PIM (33.8x42.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 1200V (1.2kV) 51A (Tc) 119W (Tj) Chassis Mount 22-PIM (33.8x42.5)
Enabling Future DCFC with onsemi’s EliteSiC Power Modules

NXH020F120MNF1PG

DigiKey Part Number
5556-NXH020F120MNF1PG-ND
Manufacturer
Manufacturer Product Number
NXH020F120MNF1PG
Description
MOSFET 4N-CH 1200V 51A 22PIM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 51A (Tc) 119W (Tj) Chassis Mount 22-PIM (33.8x42.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.3V @ 20mA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
213.5nC @ 20V
Packaging
Tray
Input Capacitance (Ciss) (Max) @ Vds
2420pF @ 800V
Part Status
Active
Power - Max
119W (Tj)
Technology
Silicon Carbide (SiC)
Operating Temperature
-40°C ~ 175°C (TJ)
Configuration
4 N-Channel (Full Bridge)
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Package / Case
Module
Current - Continuous Drain (Id) @ 25°C
51A (Tc)
Supplier Device Package
22-PIM (33.8x42.5)
Rds On (Max) @ Id, Vgs
30mOhm @ 50A, 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NXH020F120MNF1PTGonsemi285556-NXH020F120MNF1PTG-ND3 424,89000 KčParametric Equivalent
In-Stock: 22
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 844,48000 Kč2 844,48 Kč
282 353,37929 Kč65 894,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 844,48000 Kč
Unit Price with VAT:3 441,82080 Kč