
NVXK2VR40WXT2 | |
|---|---|
DigiKey Part Number | 5556-NVXK2VR40WXT2-ND |
Manufacturer | |
Manufacturer Product Number | NVXK2VR40WXT2 |
Description | MOSFET 6N-CH 1200V 55A APM32 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 55A (Tc) 319W (Tc) Through Hole APM32 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 106nC @ 20V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 1789pF @ 800V |
Packaging Tube | Power - Max 319W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology Silicon Carbide (SiC) | Grade Automotive |
Configuration 6 N-Channel (3-Phase Bridge) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C 55A (Tc) | Package / Case 32-PowerDIP Module (1.449", 36.80mm) |
Rds On (Max) @ Id, Vgs 59mOhm @ 35A, 20V | Supplier Device Package APM32 |
Vgs(th) (Max) @ Id 4.3V @ 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 838,37000 Kč | 1 838,37 Kč |
| 10 | 1 431,93800 Kč | 14 319,38 Kč |
| 100 | 1 395,61530 Kč | 139 561,53 Kč |
| Unit Price without VAT: | 1 838,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 224,42770 Kč |


