
NVTR01P02LT1G | |
|---|---|
DigiKey Part Number | NVTR01P02LT1GOSTR-ND - Tape & Reel (TR) NVTR01P02LT1GOSCT-ND - Cut Tape (CT) NVTR01P02LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTR01P02LT1G |
Description | MOSFET P-CH 20V 1.3A SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.3A (Ta) 400mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NVTR01P02LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 220mOhm @ 750mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.1 nC @ 4 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 225 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 100 | 3,93290 Kč | 393,29 Kč |
| 500 | 2,94686 Kč | 1 473,43 Kč |
| 1 000 | 2,62811 Kč | 2 628,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,22264 Kč | 6 667,92 Kč |
| 6 000 | 2,01819 Kč | 12 109,14 Kč |
| 9 000 | 1,91397 Kč | 17 225,73 Kč |
| 15 000 | 1,79681 Kč | 26 952,15 Kč |
| 21 000 | 1,72743 Kč | 36 276,03 Kč |
| 30 000 | 1,65998 Kč | 49 799,40 Kč |
| 75 000 | 1,51197 Kč | 113 397,75 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |



