
NVTFS4C13NTWG | |
|---|---|
DigiKey Part Number | 488-NVTFS4C13NTWGTR-ND - Tape & Reel (TR) 488-NVTFS4C13NTWGCT-ND - Cut Tape (CT) 488-NVTFS4C13NTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS4C13NTWG |
Description | MOSFET N-CH 30V 14A 8WDFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta) 3W (Ta), 26W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NVTFS4C13NTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.4mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 770 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 26W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,06840 Kč | 40 342,00 Kč |
| 10 000 | 7,92150 Kč | 79 215,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 20,28400 Kč | 202,84 Kč |
| 100 | 13,53530 Kč | 1 353,53 Kč |
| 500 | 10,63548 Kč | 5 317,74 Kč |
| 1 000 | 9,70255 Kč | 9 702,55 Kč |
| 2 000 | 8,91764 Kč | 17 835,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 20,91400 Kč | 209,14 Kč |
| 100 | 13,95320 Kč | 1 395,32 Kč |
| 500 | 10,96432 Kč | 5 482,16 Kč |
| 1 000 | 10,00261 Kč | 10 002,61 Kč |
| 2 000 | 9,19345 Kč | 18 386,90 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |

