
NVR5198NLT3G | |
|---|---|
DigiKey Part Number | NVR5198NLT3GOSTR-ND - Tape & Reel (TR) NVR5198NLT3GOSCT-ND - Cut Tape (CT) NVR5198NLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVR5198NLT3G |
Description | MOSFET N-CH 60V 1.7A SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 1.7A (Ta) 900mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NVR5198NLT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 155mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 182 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 Kč | 11,25 Kč |
| 10 | 8,41500 Kč | 84,15 Kč |
| 100 | 6,02200 Kč | 602,20 Kč |
| 500 | 4,58136 Kč | 2 290,68 Kč |
| 1 000 | 3,98624 Kč | 3 986,24 Kč |
| 2 000 | 3,72545 Kč | 7 450,90 Kč |
| 5 000 | 3,30164 Kč | 16 508,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,03966 Kč | 30 396,60 Kč |
| 20 000 | 3,00078 Kč | 60 015,60 Kč |
| 30 000 | 2,66624 Kč | 79 987,20 Kč |
| Unit Price without VAT: | 11,25000 Kč |
|---|---|
| Unit Price with VAT: | 13,61250 Kč |



