SOT 1023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 1023
SOT 1023

NVMYS029N08LHTWG

DigiKey Part Number
488-NVMYS029N08LHTWGTR-ND - Tape & Reel (TR)
488-NVMYS029N08LHTWGCT-ND - Cut Tape (CT)
488-NVMYS029N08LHTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMYS029N08LHTWG
Description
T8 80V LL LFPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 7A (Ta), 22A (Tc) 3.5W (Ta), 33W (Tc) Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
29mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
431 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.5W (Ta), 33W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK4 (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 690
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,34000 Kč29,34 Kč
1018,53800 Kč185,38 Kč
10012,29220 Kč1 229,22 Kč
5009,61278 Kč4 806,39 Kč
1 0008,75059 Kč8 750,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,65543 Kč22 966,29 Kč
6 0007,10424 Kč42 625,44 Kč
9 0006,82349 Kč61 411,41 Kč
15 0006,75155 Kč101 273,25 Kč
Manufacturers Standard Package
Unit Price without VAT:29,34000 Kč
Unit Price with VAT:35,50140 Kč