


NVMYS010N04CLTWG | |
|---|---|
DigiKey Part Number | NVMYS010N04CLTWGOSTR-ND - Tape & Reel (TR) NVMYS010N04CLTWGOSCT-ND - Cut Tape (CT) NVMYS010N04CLTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMYS010N04CLTWG |
Description | MOSFET N-CH 40V 14A/38A 4LFPAK |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 14A (Ta), 38A (Tc) 3.8W (Ta), 28W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 7.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 570 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 28W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package LFPAK4 (5x6) |
Rds On (Max) @ Id, Vgs 10.3mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 20µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,36000 Kč | 193,60 Kč |
| 100 | 12,82560 Kč | 1 282,56 Kč |
| 500 | 10,01646 Kč | 5 008,23 Kč |
| 1 000 | 9,11208 Kč | 9 112,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,44281 Kč | 22 328,43 Kč |
| 6 000 | 6,90253 Kč | 41 415,18 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

