


NVMTS0D4N04CTXG | |
|---|---|
DigiKey Part Number | NVMTS0D4N04CTXGOSTR-ND - Tape & Reel (TR) NVMTS0D4N04CTXGOSCT-ND - Cut Tape (CT) NVMTS0D4N04CTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMTS0D4N04CTXG |
Description | MOSFET N-CH 40V 79.8A/558A 8DFNW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 79.8A (Ta), 558A (Tc) 5W Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
EDA/CAD Models | NVMTS0D4N04CTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.45mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 251 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 16500 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFNW (8.3x8.4) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,08000 Kč | 238,08 Kč |
| 10 | 164,94800 Kč | 1 649,48 Kč |
| 100 | 139,27940 Kč | 13 927,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 113,79104 Kč | 341 373,12 Kč |
| Unit Price without VAT: | 238,08000 Kč |
|---|---|
| Unit Price with VAT: | 288,07680 Kč |





