
| NVMS5P02R2G | |
|---|---|
| DigiKey Part Number | NVMS5P02R2GOSTR-ND - Tape & Reel (TR) NVMS5P02R2GOSCT-ND - Cut Tape (CT) NVMS5P02R2GOSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NVMS5P02R2G | 
| Description | MOSFET P-CH 20V 3.95A 8SOIC | 
| Customer Reference | |
| Detailed Description | P-Channel 20 V 3.95A (Ta) Surface Mount 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NVMS5P02R2G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 20 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Rds On (Max) @ Id, Vgs | 33mOhm @ 5.4A, 4.5V | |
| Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 4.5 V | |
| Input Capacitance (Ciss) (Max) @ Vds | 1900 pF @ 16 V | |
| FET Feature | - | |
| Power Dissipation (Max) | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 8-SOIC | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 20,39000 Kč | 20,39 Kč | 
| 10 | 17,06100 Kč | 170,61 Kč | 
| 100 | 14,35200 Kč | 1 435,20 Kč | 
| 500 | 11,72584 Kč | 5 862,92 Kč | 
| 1 000 | 10,71176 Kč | 10 711,76 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 9,61395 Kč | 24 034,88 Kč | 
| 5 000 | 8,93564 Kč | 44 678,20 Kč | 
| 7 500 | 8,61890 Kč | 64 641,75 Kč | 
| Unit Price without VAT: | 20,39000 Kč | 
|---|---|
| Unit Price with VAT: | 24,67190 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic