8 LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 LFPAK
8 LFPAK

NVMJD027N06CLTWG

DigiKey Part Number
488-NVMJD027N06CLTWGTR-ND - Tape & Reel (TR)
488-NVMJD027N06CLTWGCT-ND - Cut Tape (CT)
488-NVMJD027N06CLTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMJD027N06CLTWG
Description
MOSFET 2N-CH 60V 7.7A 8LFPAK
Customer Reference
Detailed Description
Mosfet Array 60V 7.7A (Ta), 21A (Tc) 3.2W (Ta), 24W (Tc) Surface Mount 8-LFPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
-
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
7.7A (Ta), 21A (Tc)
Rds On (Max) @ Id, Vgs
27mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
2.2V @ 13µA
Gate Charge (Qg) (Max) @ Vgs
5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
335pF @ 30V
Power - Max
3.2W (Ta), 24W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-1205, 8-LFPAK56
Supplier Device Package
8-LFPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,59555 Kč37 786,65 Kč
6 00012,31362 Kč73 881,72 Kč
9 00012,17247 Kč109 552,23 Kč
15 00012,01599 Kč180 239,85 Kč
Manufacturers Standard Package
Unit Price without VAT:12,59555 Kč
Unit Price with VAT:15,24062 Kč