P-Channel 40 V 28A (Ta), 183A (Tc) 3.9W (Ta), 171W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFWS3D0P04M8LT1G

DigiKey Part Number
488-NVMFWS3D0P04M8LT1GTR-ND - Tape & Reel (TR)
488-NVMFWS3D0P04M8LT1GCT-ND - Cut Tape (CT)
488-NVMFWS3D0P04M8LT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFWS3D0P04M8LT1G
Description
MV8 P INITIAL PROGRAM
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 28A (Ta), 183A (Tc) 3.9W (Ta), 171W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.7mOhm @ 30A,10V
Vgs(th) (Max) @ Id
2.4V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
124 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5827 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.9W (Ta), 171W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 165
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,22000 Kč76,22 Kč
1049,82800 Kč498,28 Kč
10034,82310 Kč3 482,31 Kč
50030,51094 Kč15 255,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50025,30637 Kč37 959,56 Kč
3 00024,92729 Kč74 781,87 Kč
Manufacturers Standard Package
Unit Price without VAT:76,22000 Kč
Unit Price with VAT:92,22620 Kč